| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WB5SB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 23 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE99PBV00100 |
| SKU: | DCHACT26JE99PB V001 |
D38999/26WB5SB L/C
| Heilind Number: | DCHACT26JE99PB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WB5SB L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity solutions with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for unparalleled performance, this connector boasts a robust shell material and cadmium olive drab plating, ensuring durability and reliability in even the harshest environments. With 23 positions and a triple start threaded mating type, it guarantees secure connections. Its high voltage and amperage ratings make it suitable for a wide range of applications, while its ability to operate flawlessly in extreme temperatures from -65 to 200 °C makes it perfect for demanding industrial and aerospace settings. Upgrade your connectivity game with this essential component.

