| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WB5SD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 23 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE99PCV00100 |
| SKU: | DCHACT26JE99PC V001 |
D38999/26WB5SD L/C
| Heilind Number: | DCHACT26JE99PC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WB5SD L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience superior connectivity with our DEUTSCH 38999 Series III Composite Straight Plug Connector. Engineered for high performance, this connector is built to handle demanding environments with its rugged composite shell material and triple start threaded mating type. With 23 pin contact positions, it ensures reliable power transmission, rated for up to 13A and 600V AC. The cadmium olive drab shell plating offers enhanced durability, while the wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for a variety of applications. Trust in the quality and versatility of our Standard Circular Connectors for your connectivity needs.

