| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WB5SN KIT |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 23 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE99PDV00100 |
| SKU: | DCHACT26JE99PD V001 |
D38999/26WB5SN KIT
| Heilind Number: | DCHACT26JE99PD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WB5SN KIT |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. This Straight Plug variant boasts a robust shell size 17 design, featuring 23 pin contacts for seamless data transmission. With an amperage of 13A and a voltage rating of 600V AC, 850V DC, and 1800Vrms, it ensures reliable power delivery in diverse applications. The shell, crafted from durable composite material with Cadmium Olive Drab plating, guarantees longevity even in harsh environments, with an operating temperature range of -65 to 200°C (-85 to 392°F). Ideal for demanding industrial scenarios, this connector, meeting Standard Circular Connectors specifications, is a vital component for maintaining efficient communication systems.

