| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WB98HN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 23 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE99PEV00100 |
| SKU: | DCHACT26JE99PE V001 |
D38999/26WB98HN L/C
| Heilind Number: | DCHACT26JE99PE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WB98HN L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Built for performance, this connector features a durable composite shell with Cadmium Olive Drab plating, ensuring reliable operation in harsh environments. With 23 pin contacts, it offers secure and efficient mating, while its Triple Start Threaded design guarantees a stable connection. Operating at temperatures ranging from -65 to 200°C, it's suitable for a wide range of applications. Rated for 13A at 600V AC, 850V DC, and 1800Vrms, it meets high power and voltage requirements with ease. Whether for industrial, aerospace, or military use, this connector is a dependable solution for your connectivity needs.

