ACT26JE99PN V001

Heilind Number:DCHACT26JE99PN V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT26JE99PN V001
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT26JE99PN V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:17
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:23
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JE99PNV00100
SKU:DCHACT26JE99PN V001

Detailed Description

Enhance your connectivity with our Straight Plug DEUTSCH 38999 Series III Composite Connector. Crafted for optimal performance in demanding environments, this high-quality connector features a robust cadmium olive drab shell plating and a composite shell construction for durability and reliability. With a current rating of 13 A and a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it's ideal for a wide range of applications. The 23 pin contacts and Triple Start Threaded mating type ensure secure and efficient connections, while its operating temperature range of -65 to 200 °C (-85 to 392 °F) makes it suitable for aerospace, military, and industrial settings. Trust in its quality, as it meets the stringent standards of the Standard Circular Connectors category, elevating your connectivity solutions.