D38999/26WB98PD L/C

Heilind Number:DCHACT26JE99SA V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26WB98PD L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26WB98PD L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:17
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:23
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JE99SAV00100
SKU:DCHACT26JE99SA V001

Detailed Description

Introducing the DEUTSCH 38999 Series III Composite Connectors, featuring a durable Straight Plug design perfect for high-performance applications. With a maximum amperage of 13A and voltage ratings up to 600V AC, 850V DC, and 1800Vrms, these connectors guarantee reliable power transmission. The 17 shell size, Cadmium Olive Drab shell plating, and Composite shell material ensure robustness in harsh environments, while the 23 socket contact positions and Triple Start Threaded mating type offer secure connectivity. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), the DEUTSCH 38999 Series III Connectors are the ideal choice for demanding industrial and aerospace settings. Elevate your connectivity solutions with these Standard Circular Connectors, delivering performance and durability in every application.