D38999/26WB98PN L/C

Heilind Number:DCHACT26JE99SB V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26WB98PN L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26WB98PN L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:17
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:23
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JE99SBV00100
SKU:DCHACT26JE99SB V001

Detailed Description

Enhance your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high performance, this connector boasts a current rating of 13 A and a voltage capacity of 600 V AC, 850 V DC, and 1800 Vrms, making it ideal for demanding applications. With 23 contact positions and a shell size of 17, it ensures secure and efficient connections. The Triple Start Threaded mating type guarantees reliable mating in various environments. Constructed with a durable composite shell, and featuring Cadmium Olive Drab plating, it offers exceptional durability and corrosion resistance. Operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is suitable for harsh industrial settings. Elevate your connectivity solutions with this essential component.