| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WB98SD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 23 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE99SDV00100 |
| SKU: | DCHACT26JE99SD V001 |
D38999/26WB98SD L/C
| Heilind Number: | DCHACT26JE99SD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WB98SD L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable composite shell, cadmium olive drab plating, and triple start threaded mating for secure and reliable connections. With 23 positions and a maximum amperage of 13A, it's suitable for a wide range of applications. Operating in extreme temperatures from -65 to 200°C (-85 to 392°F) and with a voltage rating of 600V AC/850V DC/1800Vrms, it ensures robust performance in challenging environments. Trust in its quality as a Standard Circular Connector, essential for your connectivity needs.

