| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WB98SN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 23 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE99SEV00100 |
| SKU: | DCHACT26JE99SE V001 |
D38999/26WB98SN L/C
| Heilind Number: | DCHACT26JE99SE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WB98SN L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity solutions with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Engineered for maximum performance, this connector boasts a robust shell size 17 design, featuring 23 socket contact positions for secure and efficient connections. With a durable composite shell material and Cadmium Olive Drab plating, it ensures reliable operation in harsh environments, withstanding temperatures ranging from -65 to 200°C (-85 to 392°F). Meeting stringent standards for amperage (13A) and voltage (600V AC, 850V DC, 1800Vrms), it guarantees safe power transmission. Its triple start threaded mating type offers easy installation, making it ideal for various industrial applications. Elevate your connectivity solutions with this essential connector.

