| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WB99PB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 23 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE99SNV00100 |
| SKU: | DCHACT26JE99SN V001 |
D38999/26WB99PB L/C
| Heilind Number: | DCHACT26JE99SN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WB99PB L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Straight Plug. Engineered for high-performance applications, this connector boasts a robust shell size 17 design, featuring 23 socket contacts for seamless power transmission. With a maximum amperage of 13A and voltage ratings of 600V AC, 850V DC, and 1800Vrms, it ensures reliable operation even in demanding environments. The triple-start threaded mating type guarantees secure connections, while the cadmium olive drab shell plating offers enhanced durability. Crafted from composite material, it can withstand extreme temperatures ranging from -65 to 200°C (-85 to 392°F), making it ideal for aerospace, military, and industrial use. Trust in this Standard Circular Connector to deliver exceptional performance in every application.

