| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WB99PD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 19 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JF11AAV00100 |
| SKU: | DCHACT26JF11AA V001 |
D38999/26WB99PD L/C
| Heilind Number: | DCHACT26JF11AA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WB99PD L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors, boasting a rugged straight plug design. Engineered for optimal performance, these connectors support a maximum amperage of 13 A and can handle voltages up to 1250 V DC, 2300 Vrms, and 900 V AC. With a shell size of 19 and 11 positions, they provide secure and reliable connections in challenging environments. The triple start threaded mating type ensures easy installation, while the cadmium olive drab shell plating offers excellent corrosion resistance. Crafted from composite material, they are durable and can withstand temperatures ranging from -65 to 200 °C (-85 to 392 °F). Ideal for a wide range of applications, these connectors are a dependable choice for critical operations.

