| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WB99PE L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 19 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JF11ABV00100 |
| SKU: | DCHACT26JF11AB V001 |
D38999/26WB99PE L/C
| Heilind Number: | DCHACT26JF11AB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WB99PE L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity game with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Built for rugged environments, this connector boasts a high-amperage rating of 13 A and a robust voltage capacity of 1250 V DC, ensuring reliable power transmission. Its composite shell material and straight plug design, along with a shell size of 19, guarantee secure connections even in extreme temperatures ranging from -65 to 200°C. With 11 positions and a focus on durability and efficiency, it's the perfect solution for demanding applications. Trust in the quality and performance of our Standard Circular Connectors for seamless connectivity solutions.

