| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WB99PN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 19 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JF11ACV00100 |
| SKU: | DCHACT26JF11AC V001 |
D38999/26WB99PN L/C
| Heilind Number: | DCHACT26JF11AC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WB99PN L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connectors, featuring a durable straight plug design with a triple start threaded mating type for secure connections. These connectors are built for high-performance applications, with a maximum amperage of 13A and voltage ratings of 1250V DC, 2300Vrms, and 900V AC. With 11 positions, they offer versatile connectivity in a range of settings. The cadmium olive drab shell plating ensures reliable performance, while the composite shell material is rugged enough to withstand extreme temperatures from -65 to 200°C (-85 to 392°F). Ideal for use in demanding environments, these connectors are a standard choice for circular connector applications.

