| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WB99SA L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 19 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JF11ADV00100 |
| SKU: | DCHACT26JF11AD V001 |
D38999/26WB99SA L/C
| Heilind Number: | DCHACT26JF11AD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WB99SA L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, these straight plug connectors feature a triple start threaded mating type and 11 positions, making them ideal for a variety of applications. With a durable composite shell material and cadmium olive drab plating, they offer reliable protection against harsh environments. Operating seamlessly in temperatures ranging from -65 to 200°C, these connectors ensure consistent performance even in extreme conditions. Delivering a maximum amperage of 13A and voltage ratings of 1250V DC, 2300Vrms, and 900V AC, they guarantee efficient power transmission. Trust in our Standard Circular Connectors for superior quality and durability in all your connectivity needs.

