| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WB99SB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 19 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JF11AEV00100 |
| SKU: | DCHACT26JF11AE V001 |
D38999/26WB99SB L/C
| Heilind Number: | DCHACT26JF11AE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WB99SB L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG DEUTSCH 38999 Series III Composite Connector. Designed for high-performance applications, this connector ensures reliable power transfer with an amperage of 13A and a voltage capacity of 1250V DC, 2300Vrms, and 900V AC. With a shell size of 19 and 11 positions, it offers seamless integration in triple start threaded mating environments. Constructed with durable composite materials and cadmium olive drab shell plating, it guarantees longevity even in harsh conditions, with an operating temperature range of -65 to 200°C (-85 to 392°F). Trust in this Standard Circular Connector for secure and efficient connectivity in your projects.

