| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WB99SN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 19 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JF11BCV00100 |
| SKU: | DCHACT26JF11BC V001 |
D38999/26WB99SN L/C
| Heilind Number: | DCHACT26JF11BC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WB99SN L/C |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with our high-performance STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Engineered for durability and efficiency, this connector features a composite shell with cadmium olive drab plating, making it ideal for a wide range of applications. With 11 positions and a triple start threaded mating type, it ensures secure and reliable connections. Rated for 13A and 1250V DC, 2300Vrms, 900V AC, it is perfect for high-power use. Operating smoothly in temperatures ranging from -65 to 200°C, trust in its performance for your projects.

