| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WC35HA L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 19 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JF11BDV00100 |
| SKU: | DCHACT26JF11BD V001 |
D38999/26WC35HA L/C
| Heilind Number: | DCHACT26JF11BD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WC35HA L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors, featuring a Straight Plug design that offers 11 contact positions. With a maximum amperage of 13A and voltage ratings of 1250V DC, 2300Vrms, and 900V AC, these connectors ensure reliable performance in demanding applications. The Cadmium Olive Drab shell plating and Composite shell material provide durability, while the Triple Start Threaded mating type guarantees secure connections. Operating seamlessly in a wide temperature range of -65 to 200°C (-85 to 392°F), they are ideal for various industrial and aerospace environments. Upgrade your electronic systems with these high-quality connectors.

