| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WC35HN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 19 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JF11BEV00100 |
| SKU: | DCHACT26JF11BE V001 |
D38999/26WC35HN L/C
| Heilind Number: | DCHACT26JF11BE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WC35HN L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience superior connectivity with the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector features a durable composite shell with Cadmium Olive Drab plating. With 11 positions and a contact type of Less Socket, it ensures secure and efficient connectivity in any environment. Operating at temperatures ranging from -65 to 200°C, it meets the demands of industrial and aerospace applications. Handling amperages of up to 13A and voltages of 1250V DC, 2300Vrms, and 900V AC, this connector guarantees reliable performance in even the most challenging conditions. Trust the STRAIGHT PLUG for your connectivity needs.

