| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WC35JN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 19 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JF11BNV00100 |
| SKU: | DCHACT26JF11BN V001 |
D38999/26WC35JN L/C
| Heilind Number: | DCHACT26JF11BN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WC35JN L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Engineered for optimal performance, this connector features 11 positions and is designed for a wide range of applications. Its rugged composite shell with Cadmium Olive Drab plating ensures durability in harsh environments, while its Triple Start Threaded mating type provides a secure fit. Operating flawlessly in extreme temperatures from -65 to 200°C (-85 to 392°F) and with amperage and voltage ratings of 13A and 1250V DC, 2300Vrms, and 900V AC, respectively, this connector is built to meet high-performance standards. Trust in our Standard Circular Connectors to streamline your connectivity needs.

