| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WC35PE L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 19 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JF11HCV00100 |
| SKU: | DCHACT26JF11HC V001 |
D38999/26WC35PE L/C
| Heilind Number: | DCHACT26JF11HC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WC35PE L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. This rugged connector features 11 pin contacts and a durable composite shell with Cadmium Olive Drab plating, ensuring reliability in demanding environments. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F) and withstanding voltages up to 1250 V DC, 2300 Vrms, and 900 V AC, it's ideal for industrial and aerospace applications. The Triple Start Threaded mating type guarantees secure connections, making it a versatile and essential component for your systems. Upgrade now for efficient and dependable operation.

