| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WC4PA L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 19 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JF11JAV00100 |
| SKU: | DCHACT26JF11JA V001 |
D38999/26WC4PA L/C
| Heilind Number: | DCHACT26JF11JA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WC4PA L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG DEUTSCH 38999 Series III Composite Connector. Designed for superior performance, this connector boasts an amperage of 13 A and voltage ratings of 1250 V DC, 2300 Vrms, and 900 V AC. With a rugged shell size of 19 and Cadmium Olive Drab plating, it ensures durability in any environment. Featuring 11 socket contact positions and a Triple Start Threaded mating type, it guarantees secure and reliable connections. Constructed from high-quality composite material and tested for extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F), it is perfect for industrial applications. Upgrade your connectivity with this essential component, ideal for aerospace, defense, and more.

