| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WC4PC L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 19 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JF11JBV00100 |
| SKU: | DCHACT26JF11JB V001 |
D38999/26WC4PC L/C
| Heilind Number: | DCHACT26JF11JB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WC4PC L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors lineup. Designed for optimal performance, this connector boasts a high amperage of 13A and impressive voltage ratings of 1250V DC, 2300Vrms, and 900V AC. With 11 positions and a durable Composite shell material, it ensures reliable operation even in extreme temperatures ranging from -65 to 200°C (-85 to 392°F). Featuring Cadmium Olive Drab shell plating and a Triple Start Threaded mating type, it guarantees secure and efficient connections for your applications. Trust in this Standard Circular Connector to deliver seamless functionality in various environments, setting a new standard for your connectivity needs.

