| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WC4PE L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 19 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JF11JCV00100 |
| SKU: | DCHACT26JF11JC V001 |
D38999/26WC4PE L/C
| Heilind Number: | DCHACT26JF11JC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WC4PE L/C |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable composite shell with Cadmium Olive Drab plating, designed for reliable operation in temperatures ranging from -65 to 200 °C (-85 to 392 °F). With 11 socket contacts, it accommodates up to 13 A at 1250 V DC, 2300 Vrms, and 900 V AC, making it ideal for high-amperage applications. The Triple Start Threaded mating type ensures secure connections, perfect for industrial and aerospace environments. Elevate your connectivity standards with this versatile Standard Circular Connector.

