| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WC4SA L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 19 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JF11JDV00100 |
| SKU: | DCHACT26JF11JD V001 |
D38999/26WC4SA L/C
| Heilind Number: | DCHACT26JF11JD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WC4SA L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in demanding environments with our DEUTSCH 38999 Series III Composite Connectors. Featuring a straight plug design, these robust connectors offer reliable performance with a current rating of 13 A and voltage capabilities of up to 1250 V DC. Engineered for durability, they are suitable for use in a wide temperature range from -65 to 200 °C. With 11 socket contacts and Cadmium Olive Drab plating, they ensure secure and efficient connections. Ideal for aerospace, defense, and industrial applications, these connectors meet stringent quality standards, providing dependable power and signal transmission. Upgrade your connectivity solutions with our Standard Circular Connectors.

