| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WC4SE L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 19 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JF11JNV00100 |
| SKU: | DCHACT26JF11JN V001 |
D38999/26WC4SE L/C
| Heilind Number: | DCHACT26JF11JN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WC4SE L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features 11 socket contact positions, ensuring reliable power and signal transmission. With a durable composite shell and Cadmium Olive Drab plating, it's built to withstand harsh environments. Operating in temperatures from -65 to 200°C (-85 to 392°F) and with amperage up to 13A and voltage ratings of 1250V DC, 2300Vrms, and 900V AC, it's perfect for industrial applications. Trust in our Standard Circular Connectors for quality and performance you can rely on.

