| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WC8PC L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 19 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JF11PBV00100 |
| SKU: | DCHACT26JF11PB V001 |
D38999/26WC8PC L/C
| Heilind Number: | DCHACT26JF11PB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WC8PC L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the DEUTSCH 38999 Series III Composite Connectors. This straight plug features a durable composite shell, ensuring reliability in even the harshest environments. With a triple start threaded mating type, it guarantees secure connections. Operating at a wide temperature range from -65 to 200°C, this connector is suitable for various applications. Rated for 13A and 1250V DC, 2300Vrms, 900V AC, it provides robust power and signal transmission. The 11-pin configuration offers ample connectivity options. Finished with cadmium olive drab plating, it boasts enhanced corrosion resistance. Ideal for demanding industrial and aerospace settings, this connector is a dependable solution for your connectivity needs.

