| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WC8PE L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 19 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JF11PCV00100 |
| SKU: | DCHACT26JF11PC V001 |
D38999/26WC8PE L/C
| Heilind Number: | DCHACT26JF11PC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WC8PE L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors, featuring a robust Straight Plug design for seamless integration. Engineered to deliver optimal performance, these connectors offer a current rating of 13 A and a high voltage withstand capability of up to 1250 V DC. With a durable shell made of Composite material and Cadmium Olive Drab plating, they ensure reliable operation in even the harshest environments. Boasting 11 pin contacts, Triple Start Threaded mating, and compliance with stringent operating temperature ranges (-65 - 200 °C), these connectors provide secure and efficient connectivity for a wide range of applications in aerospace, defense, and industrial settings. Trust in our Standard Circular Connectors for your critical connectivity needs.

