| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WC8SE L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 19 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JF11PNV00100 |
| SKU: | DCHACT26JF11PN V001 |
D38999/26WC8SE L/C
| Heilind Number: | DCHACT26JF11PN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WC8SE L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors, boasting a Straight Plug design ideal for seamless integration. Featuring a robust shell material and Cadmium Olive Drab plating, these connectors ensure durability and reliable performance in extreme environments, with an operating temperature range of -65 to 200°C (-85 to 392°F). With 11 pin positions and a Triple Start Threaded mating type, they provide secure and efficient connections. Rated for 13A at 1250V DC, 2300Vrms, and 900V AC, these connectors are suitable for a wide range of applications. Elevate your connectivity solutions with our Standard Circular Connectors.

