| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WC98PN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 19 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JF11SDV00100 |
| SKU: | DCHACT26JF11SD V001 |
D38999/26WC98PN L/C
| Heilind Number: | DCHACT26JF11SD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WC98PN L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG DEUTSCH 38999 Series III Composite Connector. Engineered for high performance, this connector boasts a robust shell made of composite material, ensuring durability in even the harshest environments. With a triple start threaded mating type and 11 socket contact positions, it offers secure and reliable connections. Rated for 13A and up to 1250V DC, 2300Vrms, and 900V AC, it's suitable for a wide range of applications. The cadmium olive drab shell plating provides enhanced corrosion resistance, while its operating temperature range of -65 to 200°C (-85 to 392°F) guarantees functionality in extreme conditions. Trust in this connector for seamless and efficient operations in demanding settings.

