| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WC98SB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 19 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JF11SEV00100 |
| SKU: | DCHACT26JF11SE V001 |
D38999/26WC98SB L/C
| Heilind Number: | DCHACT26JF11SE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WC98SB L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connector, featuring a Straight Plug design for seamless integration. Engineered for high performance, it boasts an amperage of 13A and voltage ratings of 1250V DC, 2300Vrms, and 900V AC, making it ideal for demanding applications. With a durable shell made of Composite material and Cadmium Olive Drab plating, it ensures reliability in harsh environments. The 11 socket contacts, Triple Start Threaded mating type, and -65 to 200°C operating temperature range further enhance its versatility. Trust in this Standard Circular Connector for robust and efficient connectivity solutions.

