| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WC98SD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 19 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JF11SNV00100 |
| SKU: | DCHACT26JF11SN V001 |
D38999/26WC98SD L/C
| Heilind Number: | DCHACT26JF11SN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WC98SD L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connection standards with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector boasts a durable shell made of Composite material and features 11 socket contacts, ensuring reliable power transmission. With a current rating of 13 A and a voltage capacity of 1250 V DC, 2300 Vrms, and 900 V AC, it's perfect for demanding industrial applications. The Cadmium Olive Drab shell plating provides enhanced protection, while its operating temperature range of -65 to 200 °C makes it suitable for even the harshest environments. Trust in our Standard Circular Connectors to deliver exceptional quality and performance, meeting your connectivity needs with precision.

