D38999/26WD15PA L/C

Heilind Number:DCHACT26JF32AB V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26WD15PA L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26WD15PA L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:19
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:32
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JF32ABV00100
SKU:DCHACT26JF32AB V001

Detailed Description

Enhance your connectivity with the DEUTSCH 38999 Series III Composite Connectors, featuring a straight plug design for seamless integration. Engineered for optimal performance, these connectors boast a high amperage rating of 7.5 A and can handle voltage levels up to 600 V AC, 850 V DC, and 1800 Vrms. With 32 positions for comprehensive connectivity, they are perfect for a wide range of applications. The shell, made of durable composite material and plated with Cadmium Olive Drab, ensures longevity even in harsh environments. Operating flawlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), these connectors are a reliable solution for your connectivity needs. Triple Start Threaded mating type guarantees secure connections, making them ideal for demanding industrial settings. Upgrade to these Standard Circular Connectors and experience enhanced performance and durability in your systems.