| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WD15PB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 19 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 32 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JF32ACV00100 |
| SKU: | DCHACT26JF32AC V001 |
D38999/26WD15PB L/C
| Heilind Number: | DCHACT26JF32AC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WD15PB L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors, featuring a Straight Plug design for seamless integration. Crafted with rugged Cadmium Olive Drab shell plating and a durable Composite shell material, these connectors offer superior performance in harsh environments. With 32 positions and a triple start threaded mating type, they ensure secure and efficient connections. Operating at temperatures from -65 to 200°C (-85 to 392°F) and accommodating amperages up to 7.5A and voltages up to 600V AC/850V DC/1800Vrms, these connectors are ideal for a wide range of applications. Trust in our Standard Circular Connectors for exceptional quality and reliability.

