| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WD15SA L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 19 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 32 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JF32BBV00100 |
| SKU: | DCHACT26JF32BB V001 |
D38999/26WD15SA L/C
| Heilind Number: | DCHACT26JF32BB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WD15SA L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for exceptional performance, this straight plug boasts a rugged construction and triple start threaded mating type, ensuring secure and reliable connections in demanding environments. With a maximum amperage of 7.5 A and voltage ratings of 600 V AC, 850 V DC, and 1800 Vrms, it's perfect for high-power applications. The cadmium olive drab shell plating not only enhances durability but also provides corrosion resistance. Featuring 32 positions and a composite shell, this connector is built to withstand extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). Trust in our Standard Circular Connectors for quality and efficiency in your industrial or aerospace projects.

