| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WD15SB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 19 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 32 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JF32BCV00100 |
| SKU: | DCHACT26JF32BC V001 |
D38999/26WD15SB L/C
| Heilind Number: | DCHACT26JF32BC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WD15SB L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. With an amperage of 7.5 A and a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, this connector ensures reliable power transmission. Featuring a durable shell made of composite material, it can withstand extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). The Cadmium Olive Drab shell plating not only enhances its longevity but also provides secure grounding. Boasting 32 positions and a Triple Start Threaded mating type, this connector offers versatile connectivity options. Upgrade your circular connector system with this high-performance, Standard Circular Connector.

