| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WD15SC L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 19 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 32 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JF32BDV00100 |
| SKU: | DCHACT26JF32BD V001 |
D38999/26WD15SC L/C
| Heilind Number: | DCHACT26JF32BD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WD15SC L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connectors, a cutting-edge solution for high-performance connectivity. Engineered for durability in demanding environments, these straight plug connectors feature a cadmium olive drab shell plating and a composite shell material, ensuring reliable operation in extreme conditions. With a triple start threaded mating type and 32 positions, they offer secure and efficient connections. Rated for 7.5A at 600V AC, 850V DC, and 1800Vrms, these connectors guarantee safe power transmission. Operating seamlessly in temperatures ranging from -65°C to 200°C (-85°F to 392°F), they are suitable for a wide range of applications. Trust in the quality and performance of our Standard Circular Connectors, essential components for your connectivity needs.

