| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WD15SE L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 19 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 32 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JF32BNV00100 |
| SKU: | DCHACT26JF32BN V001 |
D38999/26WD15SE L/C
| Heilind Number: | DCHACT26JF32BN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WD15SE L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Featuring a Straight Plug design, these connectors offer secure and efficient mating for a wide range of applications. With an amperage of 7.5 A and a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, they ensure reliable performance. The 32 positions and triple start threaded mating type provide versatility, while the Cadmium Olive Drab shell plating and composite shell material guarantee durability in harsh environments. Operating flawlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), these connectors are the perfect choice for your connectivity needs. Trust in our Standard Circular Connectors to deliver exceptional quality and performance.

