| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WD18PD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 19 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 32 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JF32HDV00100 |
| SKU: | DCHACT26JF32HD V001 |
D38999/26WD18PD L/C
| Heilind Number: | DCHACT26JF32HD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WD18PD L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector boasts a durable composite shell and Cadmium Olive Drab plating for reliable use in harsh environments. With 32 pin positions, it offers seamless integration with Triple Start Threaded mating. Operating at temperatures as low as -65°C and as high as 200°C, this connector ensures consistent functionality even in extreme conditions. With an amperage rating of 7.5 A and a voltage tolerance of up to 850 V DC, it guarantees efficient power transmission. Elevate your connectivity solutions with this essential component.

