| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WD18SN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 19 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 32 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JF32JBV00100 |
| SKU: | DCHACT26JF32JB V001 |
D38999/26WD18SN L/C
| Heilind Number: | DCHACT26JF32JB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WD18SN L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience exceptional connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector features 32 socket contacts and a shell size of 19, ensuring reliable connectivity in demanding environments. With triple start threaded mating and cadmium olive drab shell plating, it offers secure attachment and enhanced durability. Operating at temperatures from -65 to 200°C, it is ideal for a wide range of industrial settings. Trust in the quality and performance of this essential connector for your connectivity needs.

