| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WD19PB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 19 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 32 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JF32JCV00100 |
| SKU: | DCHACT26JF32JC V001 |
D38999/26WD19PB L/C
| Heilind Number: | DCHACT26JF32JC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WD19PB L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience superior connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Featuring a Cadmium Olive Drab shell plating, this connector is built for durability. With 32 socket contact positions, it ensures reliable performance in any application. Operating at temperatures ranging from -65 to 200 °C (-85 to 392 °F) and with a voltage rating of 600V AC, 850V DC, and 1800Vrms, it offers versatility and resilience. The shell size 19 and Triple Start Threaded mating type guarantee secure connections in demanding environments. Ideal for industrial and aerospace applications, this connector is a trusted solution for your connectivity needs.

