| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT26JF32JD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 19 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 32 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JF32JDV00100 |
| SKU: | DCHACT26JF32JD V001 |
ACT26JF32JD V001
| Heilind Number: | DCHACT26JF32JD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT26JF32JD V001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connector, a high-performance solution for demanding applications. With a straight plug design and 32 socket contacts, it ensures reliable connectivity in aerospace, defense, and industrial settings. Rated for 7.5A at 600V AC, 850V DC, and 1800Vrms, this connector meets stringent power transmission requirements. Its cadmium olive drab shell plating and composite construction guarantee durability in harsh environments, with an operating temperature range from -65 to 200°C (-85 to 392°F). Engineered for precision and performance, it's the standard choice for critical circular connector applications.

