ACT26JF32JN V001

Heilind Number:DCHACT26JF32JN V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT26JF32JN V001
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT26JF32JN V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:19
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:32
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JF32JNV00100
SKU:DCHACT26JF32JN V001

Detailed Description

Introducing the DEUTSCH 38999 Series III Composite Connector, a high-performance solution for demanding environments. This straight plug features 32 socket contact positions, ideal for secure connections in rugged applications. With a composite shell and Cadmium Olive Drab plating, it ensures durability and reliability. Operating at a wide temperature range from -65 to 200 °C (-85 to 392 °F), this connector is suitable for extreme conditions. Offering an amperage of 7.5 A and voltage ratings up to 600 V AC, 850 V DC, and 1800 Vrms, it guarantees efficient power transmission. The Triple Start Threaded mating type provides a secure and stable connection. Versatile and essential for various industries, the DEUTSCH 38999 Series III Composite Connector is a reliable choice for your connectivity needs.