D38999/26WD19SD L/C

Heilind Number:DCHACT26JF32PA V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26WD19SD L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26WD19SD L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:19
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:32
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JF32PAV00100
SKU:DCHACT26JF32PA V001

Detailed Description

Enhance your connectivity with the DEUTSCH 38999 Series III Composite Connectors, featuring a robust Straight Plug design. With a high amperage of 7.5 A and voltage capabilities of 600 V AC, 850 V DC, and 1800 Vrms, these connectors ensure reliable power transmission. The 19 shell size, crafted from durable Composite material with Cadmium Olive Drab plating, offers optimal performance in harsh environments. With 32 pin contact positions and a Triple Start Threaded mating type, they guarantee secure and efficient connections. Operating seamlessly in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F), these Standard Circular Connectors are essential for various industrial applications. Upgrade your connectivity solutions with this essential component of the Circular Connectors & Accessories family.