| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WD19SN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 19 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 32 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JF32PBV00100 |
| SKU: | DCHACT26JF32PB V001 |
D38999/26WD19SN L/C
| Heilind Number: | DCHACT26JF32PB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WD19SN L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors. Featuring a straight plug design, these connectors are engineered for seamless performance. With 32 pin contacts and a shell size of 19, they ensure reliable power and signal transmission in even the most demanding environments. The cadmium olive drab shell plating provides enhanced durability, while the triple start threaded mating type guarantees secure connections. Rated for 7.5A and 600V AC/850V DC, with a 1800Vrms voltage rating, these connectors are suitable for a wide range of applications. Trust in their quality and performance for all your connectivity needs.

