| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WD35JN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 19 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 32 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JF32PCV00100 |
| SKU: | DCHACT26JF32PC V001 |
D38999/26WD35JN L/C
| Heilind Number: | DCHACT26JF32PC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WD35JN L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connector. This straight plug is engineered for high-performance applications, featuring a durable composite shell and cadmium olive drab plating for optimal protection in harsh environments. With 32 pin contacts, it ensures reliable power and signal transmission, meeting amperage requirements of 7.5A and voltage ratings of 600V AC, 850V DC, and 1800Vrms. The triple start threaded mating type guarantees secure connections, while the wide operating temperature range of -65 to 200°C (-85 to 392°F) ensures functionality in extreme conditions. Trust in this connector for seamless integration in industrial or aerospace projects.

