| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WD35PB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 19 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 32 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JF32PDV00100 |
| SKU: | DCHACT26JF32PD V001 |
D38999/26WD35PB L/C
| Heilind Number: | DCHACT26JF32PD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WD35PB L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Straight Plug Connector. Designed for demanding environments, this connector features a robust composite shell with Cadmium Olive Drab plating for durable protection. With 32 pin contacts and a triple start threaded mating type, it ensures secure connections. Operating at temperatures from -65 to 200°C (-85 to 392°F) and with an amperage of 7.5A and voltage capabilities up to 600V AC, 850V DC, and 1800Vrms, it's ideal for a wide range of applications. Trust in this connector for exceptional quality and performance in your connectivity solutions.

