| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WD35SB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 19 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 32 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JF32SAV00100 |
| SKU: | DCHACT26JF32SA V001 |
D38999/26WD35SB L/C
| Heilind Number: | DCHACT26JF32SA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WD35SB L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the DEUTSCH 38999 Series III Composite Connectors. This straight plug features a durable composite shell, offering reliable performance in extreme environments with an operating temperature range of -65 to 200°C (-85 to 392°F). With 32 socket contacts, it provides secure connections for your applications. Rated for 7.5A and 600V AC/850V DC, it ensures efficient power transmission. The Cadmium Olive Drab shell plating adds to its corrosion resistance, while the Triple Start Threaded mating type ensures a secure fit. Whether for industrial or military use, this connector is a versatile solution for your connectivity needs.

