| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WD35SD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 19 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 32 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JF32SBV00100 |
| SKU: | DCHACT26JF32SB V001 |
D38999/26WD35SD L/C
| Heilind Number: | DCHACT26JF32SB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WD35SD L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this Connector ensures reliable power delivery, with an amperage rating of 7.5 A and a voltage capacity of 600 V AC, 850 V DC, and 1800 Vrms. Its durable construction, featuring a Cadmium Olive Drab plated composite shell, guarantees long-lasting use even in harsh environments, with an operating temperature range of -65 to 200 °C (-85 to 392 °F). With 32 socket contacts, Triple Start Threaded mating, and a size 19 shell, it offers secure and efficient connections, making it an essential component for various industrial and aerospace systems. Trust in its quality and performance for seamless operations.

