| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WD35SN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 19 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 32 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JF32SCV00100 |
| SKU: | DCHACT26JF32SC V001 |
D38999/26WD35SN L/C
| Heilind Number: | DCHACT26JF32SC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WD35SN L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, these straight plug connectors feature a socket contact type and a durable composite shell material. With a high amperage rating of 7.5 A and a maximum voltage of 600 V AC, 850 V DC, and 1800 Vrms, they are suitable for a wide range of applications. The triple start threaded mating type ensures secure connections, while the cadmium olive drab shell plating offers enhanced durability. Operating flawlessly in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F), these connectors are perfect for demanding environments. Upgrade to our Standard Circular Connectors for reliable and efficient connectivity solutions.

