| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WD5PB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 19 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 32 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JF32SDV00100 |
| SKU: | DCHACT26JF32SD V001 |
D38999/26WD5PB L/C
| Heilind Number: | DCHACT26JF32SD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WD5PB L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity solutions with our DEUTSCH 38999 Series III Composite Connectors. Featuring a Straight Plug design, these connectors are engineered for optimal performance in a wide range of applications. Rated for 7.5A and 600V AC, 850V DC, and 1800Vrms, they offer secure and efficient mating with 32 socket contacts and a Triple Start Threaded configuration. Constructed with Cadmium Olive Drab shell plating and composite material, they provide durability and reliability in even the most demanding environments, with an operating temperature range of -65 to 200°C (-85 to 392°F). Essential in various industries, these Standard Circular Connectors ensure robust connectivity in every use case.

